This 150-contact backplane connector features a right-angle body orientation and a termination method of solder. It is designed for through-hole mounting and has a terminal pitch of 2. The connector is rated for a maximum voltage of 30VAC.
TE Connectivity 5223007-5 technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 150 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5223007-5 to view detailed technical specifications.
No datasheet is available for this part.