Conn Backplane RCP 240 POS 2mm Press Fit RA Thru-Hole
TE Connectivity 5223007-8 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223007-8 to view detailed technical specifications.
No datasheet is available for this part.