
60-position, 5-row backplane connector with 2mm pitch and straight, through-hole mounting. Features press-fit termination with a 4.25mm tail length and 0.6um gold/tin plating on bronze contacts. Rated for 3A current and 30V voltage, operating from -55°C to 125°C. Housing is natural colored, UL94 V-0 flammability rated, and includes PCB mount retention.
TE Connectivity 5223011-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.167inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Number of Signal Positions | 60 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.6um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223011-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.