
30-position, 5-row backplane connector with 2mm row spacing and 0.079-inch pitch. Features straight, through-hole mounting with press-fit termination and a 0.167-inch contact post length. Offers a 3A contact current rating, gold/tin plating with 0.6um thickness, and a 5.75mm contact mating length. Operates within a -55°C to 125°C temperature range with a 30V voltage rating. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5223016-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5.75mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.167inch |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Number of Signal Positions | 30 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.6um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223016-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.