
2MM FB, ASSEMBLY, 10, PWR , REC,SL,3.53MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5223093-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5223093 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5223093-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.