Conn Backplane HDR 16Power/216Signal POS 2mm Press Fit ST Thru-Hole
TE Connectivity 5223166-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Gender | Male |
| Housing Color | Natural |
| Length | 131.88mm |
| Mount | Through Hole |
| Number of Positions | 224 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223166-1 to view detailed technical specifications.
No datasheet is available for this part.