
120-position, 5-row backplane connector with 2mm row spacing and 0.079-inch pitch. Features straight, through-hole mounting with press-fit termination. Contact material is bronze with gold and tin plating, rated for 3A current and 30V AC voltage. Operating temperature range is -55°C to 125°C. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 5223652-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5223652-4 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.167inch |
| Depth | 15.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.562inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 47.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Number of Signal Positions | 120 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.6um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223652-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.