
48-position, 4-row straight backplane connector featuring 2mm pitch and press-fit termination. This component offers a 3A contact current rating with gold and tin plating on bronze contacts, a 0.167-inch contact post length, and a 3.81um plating thickness. Designed for vertical PCB mounting with retention, it operates within a -55°C to 125°C temperature range and boasts a 30V AC voltage rating. The natural colored, UL94 V-0 rated housing ensures compliance with RoHS and ELV directives.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5223655-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.167inch |
| Depth | 13.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.562inch |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223655-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
