
48-position, 4-row straight backplane socket connector with 2mm pitch and 0.079-inch row spacing. Features gold/tin plated bronze contacts with a 3A current rating and 30V voltage rating. Designed for through-hole mounting with a solder termination and 3.2mm contact post length. Includes a boss for PCB mounting and operates within a -55°C to 125°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5223660-2 technical specifications.
| Boss | Yes (With) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.562inch |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223660-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.