
Right-angle, 3-position header for board-to-board applications, featuring a 10A contact current rating and 250V voltage rating. Designed for power circuit applications, this connector utilizes press-fit termination and a through-hole mounting style. It offers a 0.118-inch pitch and a 0.063-inch PCB thickness compatibility. The housing is natural colored, with bronze contacts plated in tin, and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
TE Connectivity 5223961-1 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| Current Rating | 10A |
| Depth | 22.34mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223961-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.