
Right-angle, through-hole mounted backplane connector assembly featuring a 3-position, 1-row configuration with 3 power positions and 1 signal position. This board-to-board connector system offers a 10A contact current rating with bronze contacts plated in tin. Designed for power applications, it operates within a temperature range of -55°C to 125°C and boasts a voltage rating of 250V. The grey, natural housing is UL94 V-0 flammability rated and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5223965-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Plating Thickness | 8.89um |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223965-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
