
Right-angle backplane receptacle assembly for board-to-board applications, featuring a 3-position, 1-row configuration with 3 power positions and 1 signal position. Contact current rating of 10A, utilizing bronze contacts with tin plating. Designed for through-hole, edge, and board mounting with a 0.118-inch pitch and 0.063-inch PCB thickness compatibility. Operating temperature range of -55°C to 125°C, with a 250V voltage rating and UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 22.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Plating Thickness | 8.89um |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
