
Connector Accessories Guide Pin Straight Zinc Die Cast Alloy Chromate Over Nickel
TE Connectivity 5223985-9 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 27.56 |
| Product Depth (mm) | 5.92 |
| Type | Guide Pin |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 7907006000 |
| Schedule B | 7907006000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5223985-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.