
This RF coaxial connector is a male BNC plug designed for dual crimp termination on RG174 and RG188 cables. Featuring a 50-ohm impedance and operating up to 4 GHz, it boasts a brass body with nickel plating and gold-plated brass center contacts. The connector utilizes a fluoropolymer dielectric and has a maximum operating temperature of 165°C. It is RoHS compliant and offers 500 mating cycles.
TE Connectivity 5225395-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.53mm |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 30.94mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225395-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.