RF coaxial connector, BNC series, straight orientation, male gender, designed for cable mounting with crimp termination. Features a 50 Ohm impedance, operating frequency range of 0Hz to 4GHz, and a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, copper contacts plated in gold, and a PTFE dielectric. Rated for 500V, with an operating temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5225396-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225396-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
