
Right-angle TNC RF coaxial connector, male gender, designed for 50 Ohm impedance and operating frequencies up to 11 GHz. Features a brass body with silver plating and gold-plated brass center contacts. Dielectric is fluoropolymer (PTFE) for reliable performance. This free-hanging, cable-mount connector supports crimp termination and offers a voltage rating of 500V with 500 mating cycles.
TE Connectivity 5225554-6 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 47.63mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225554-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
