
This TNC plug connector features a straight, male gender with a dual weatherproof design. It offers a 50-ohm impedance and operates from 0 to 11 GHz, with a maximum frequency of 11 GHz. The body is constructed from brass with nickel plating, while the center contact is made of gold-plated bronze. It utilizes PTFE dielectric material and supports crimp termination for cable mounting. Rated for 500V, it boasts 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 5225555-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225555-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
