
RF coaxial connector, TNC series, male gender, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, and gold-plated center contacts. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a minimum of -65°C. Rated for 500V and 500 mating cycles.
TE Connectivity 5225555-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225555-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
