
SMA male RF coaxial connector for bulkhead mounting. Features a straight, straight orientation with a 50 Ohm impedance. Constructed with a stainless steel body plated in passivated finish and a PTFE dielectric. Center contact and contact material are gold plated copper. Designed for crimp termination and offers 500 mating cycles.
TE Connectivity 5225608-4 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.93mm |
| Mating Cycles | 500 |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225608-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.