
RF coaxial connector, Type N, straight orientation, cable mount, 50 Ohm impedance, operating frequency 0Hz to 11GHz, maximum frequency 11GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Rated for 1kV voltage, 500 mating cycles, and operates from -65°C to 165°C. Termination method is crimp.
TE Connectivity 5225661-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225661-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.