
RF coaxial connector, N Type series, male gender, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, brass body with nickel plating, and gold-plated contacts. Dielectric is PTFE for reliable performance up to 11GHz and 165°C max operating temperature. Crimp termination and 1kV voltage rating ensure secure and robust connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5225664-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 49.19mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225664-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
