
RF coaxial connector, Type N, male, right angle, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz, maximum frequency 11 GHz. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 1kV voltage, 500 mating cycles, and operates from -65°C to 165°C. Termination method is crimp.
TE Connectivity 5225669-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 35.86mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5225669-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
