
UHF Plug, Male, Straight, Crimp termination, designed for RG 58 cable. Features a brass body with nickel plating and tin-plated contacts. Operates from DC to 500 MHz with a polypropylene dielectric and insulation. Suitable for free-hanging, cable mount applications, with an operating temperature range of -55°C to 85°C.
TE Connectivity 5226279-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| Frequency | 500MHz |
| Gender | Male |
| Insulation Material | Polypropylene |
| Length | 38.1mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Outside Diameter | 18.29mm |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | UHF |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5226279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.