
Crimp terminal with a straight, female orientation, designed for 6AWG wire. Features a copper body and contact, both plated with tin, and a blue vinyl insulation. This free-hanging terminal supports insulated wire and has a voltage rating of 600V AC. It is RoHS and ELV compliant, with a stud size of M5 and a tongue thickness of 1.14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 52265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 52265 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.89mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 11.07mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.719inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
