Yellow, insulated ring tongue terminal featuring a copper contact with tin plating. Designed for 4 AWG wire, this female terminal offers a 600V AC voltage rating and a 0.515-inch insulation diameter. The straight orientation, free-hanging mount, and vinyl insulation provide reliable termination. This loose piece component is RoHS compliant and suitable for crimp termination.
TE Connectivity 52266 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.515inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.014inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.