
This RF coaxial connector is a male BNC plug designed for 50 Ohm impedance and operates up to 4 GHz. Featuring a brass body with nickel plating and gold-plated brass center contacts, it offers a durable and reliable connection. The connector utilizes polyethylene dielectric material and supports up to 500 mating cycles, with a voltage rating of 500V. It is designed for free-hanging, cable mounting with a straight orientation and a crimp termination.
TE Connectivity 5227079-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227079-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
