
Right-angle, female RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features a zinc body with nickel plating and bronze contacts with gold plating. Designed for through-hole PCB mounting with a voltage rating of 500V and a maximum operating temperature of 85°C. Supplied in a rail/tube package.
Sign in to ask questions about the TE Connectivity 5227161-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5227161-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| Frequency | 4GHz |
| Gender | Female |
| Height | 15.88mm |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 14.76mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227161-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.