
Female BNC RF coaxial connector with a straight, panel mount orientation and 50 Ohm impedance. Features a zinc body with nickel plating and gold-plated bronze center contacts. Designed for coaxial wire/cable termination via solder cup, operating up to 4GHz with a voltage rating of 500V. Offers a wide operating temperature range from -65°C to 165°C and 500 mating cycles.
TE Connectivity 5227169-8 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 33.33mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227169-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
