
Right-angle, female RF coaxial connector with a 50-ohm impedance, designed for PCB mounting. Features a zinc body with nickel plating and a metal package. Utilizes bronze contacts with tin plating and a polymethylpentene dielectric. Operates up to 4GHz with a voltage rating of 500V and a mating cycle of 500. Suitable for temperatures from -55°C to 85°C.
TE Connectivity 5227661-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 35.57mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227661-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
