
Female BNC solder receptacle jack with a 50 Ohm impedance and straight orientation. Features a zinc body with nickel plating and gold-plated bronze center contacts. Designed for panel mounting, this connector supports up to 500 mating cycles and operates up to 4GHz with a voltage rating of 500V. Suitable for temperatures ranging from -65°C to 85°C.
TE Connectivity 5227716-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227716-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.