
Straight panel mount RF coaxial connector featuring a 50 Ohm impedance and operating frequency range of 0Hz to 4GHz. Constructed with a zinc body plated in nickel, it utilizes bronze contacts plated in tin and a PBT dielectric. This male connector supports solder termination, offers a 500 mating cycle lifespan, and has a voltage rating of 500V. Maximum operating temperature is 165°C, with a minimum of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5227755-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227755-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.