
SMB series RF coaxial connector, male gender, straight orientation, designed for panel mount bulkhead applications. Features 50 Ohm impedance, 4GHz maximum frequency, and a brass center contact with gold plating. Body plating is nickel, with a PTFE dielectric, operating within a temperature range of -65°C to 165°C. This connector supports 500 mating cycles and has a voltage rating of 335V.
TE Connectivity 5228217-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 23.36mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228217-1 to view detailed technical specifications.
No datasheet is available for this part.