
RF coaxial adapter featuring a straight, bulkhead panel mount design. This female-to-female connector boasts a 50-ohm impedance and operates from DC to 4 GHz. Constructed with a zinc body plated in nickel, it utilizes gold-plated bronze center contacts for optimal conductivity. The dielectric and insulation are made from polyethylene, with a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5228226-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5228226-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.38mm |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 36.07mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228226-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
