
BNC adapter with straight orientation, featuring a 50 Ohm impedance and operating frequency from 0 to 4 GHz. Constructed with a zinc body plated in nickel, it utilizes gold-plated bronze center contacts. This panel/bulkhead mount component offers a male to female connection, with a dielectric and insulation material of polyethylene. Maximum operating temperature is 165°C, minimum is -65°C.
TE Connectivity 5228226-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.38mm |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 36.07mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228226-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
