
Right-angle, through-hole mount SMB connector for RF and coaxial applications. Features a 50-ohm impedance and operates from 0Hz to 4GHz with a maximum frequency of 4GHz. Constructed with brass and zinc alloy body materials, nickel plating, and gold-plated brass center contacts. Offers a voltage rating of 335V, a maximum operating temperature of 165°C, and 500 mating cycles.
TE Connectivity 5228435-1 technical specifications.
| Body Material | Brass, ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel, Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.