
Female BNC RF coaxial connector with a straight, panel mount orientation. Features a 50 Ohm impedance and operates from 0 Hz to 4 GHz, with a maximum frequency of 4 GHz. Constructed with a zinc body plated in nickel, and copper contacts plated in gold. Dielectric and insulation material is polypropylene. Rated for 500V, with a temperature range of -55°C to 85°C and 500 mating cycles.
TE Connectivity 5228980-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228980-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
