
Female, insulated terminal block for general use, featuring a straight, free-hanging orientation. Constructed with a copper body and tin plating, it supports insulated wire with a 0.36-inch insulation diameter and accepts 8AWG wire. The terminal offers a 600V AC voltage rating and a 0.328-inch stud diameter, compatible with M8 stud sizes. Its red vinyl insulation is RoHS compliant.
TE Connectivity 52291 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 14.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.696inch |
| Manufacturer Series | 52291 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
