
50-position, 2-row right-angle shielded modular connector for telecom and datacom applications. Features a male gender with a cable mount, designed for round wire/cable up to 10.8mm diameter. Utilizes copper alloy contacts with gold plating and IDC termination. Includes a convenient cable lock mechanism for secure mating. Housing color is grey, with a pitch of 2.16mm.
TE Connectivity 5229912-4 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.35mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 97.92mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 10.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5229912-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
