
Right-angle, female IEEE 488 connector for cable mounting, featuring 50 positions and 50 contacts with a 2.16mm pitch. Constructed with a copper alloy contact material and gold plating, this shielded connector offers IDC termination and a mating connector lock. Designed for round cable with a maximum diameter of 10.8mm and 24AWG gauge, it is RoHS compliant and lead-free.
TE Connectivity 5229913-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.43mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 97.92mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 10.8mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5229913-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
