
50-position, 2-row right-angle IEEE 488 receptacle for cable mounting. Features IDC termination with a 2.16mm pitch, accommodating 24AWG to 26AWG wire. Copper alloy contacts with gold plating ensure reliable connectivity. Shielded, grey housing with a mating connector lock.
TE Connectivity 5229913-4 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.43mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 97.92mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 10.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5229913-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
