
24-position, straight, female IC socket with a 2.54mm pitch and 15.24mm row spacing. Features gold-plated copper contacts with a 3.18mm contact post length and a 3A current rating. Operates within a temperature range of -55°C to 125°C and has a 1kV voltage rating. Through-hole termination and UL94 V-0 flammability rating.
TE Connectivity 524-AG11D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 500, AMP |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 524-AG11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.