
Spring spade terminal for 14-16 AWG wire, featuring a blue nylon insulated housing and a tin-plated phosphor bronze contact. This straight, free-hanging terminal offers insulated wire support and a 300V AC voltage rating. Designed for snap termination, it has a 6.35mm width and a 0.138-inch stud diameter suitable for M3.5 studs. Packaged in tape and reel for efficient assembly.
TE Connectivity 52420-3 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.93inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52420-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.