
Spring spade terminal, female, straight orientation, designed for 14-16 AWG wire. Features a tin-plated phosphor bronze body and contact for reliable conductivity. Insulated with blue nylon, this terminal offers a 300V AC voltage rating and a maximum wire diameter of 3.81mm. Mounts free-hanging and is RoHS compliant.
TE Connectivity 52421 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.87mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.8862mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.979inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 7.14mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
