
Insulated spade terminal for 16-14 AWG wire, featuring a blue nylon insulation with a 0.17-inch insulation diameter. Constructed with bronze and copper contacts, plated with tin, and designed for crimp termination. Offers a 300V AC voltage rating and M4 stud size. This free-hanging terminal has a length of 0.979 inches and a width of 7.14mm.
TE Connectivity 52421-1 technical specifications.
| Color | Blue |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 0.979inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 7.14mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52421-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.