Spring spade terminal for 14-16 AWG wire, featuring a blue nylon insulation and tin-plated phosphor bronze body and contact material. This free-hanging terminal offers insulated wire support and a snap termination, with a voltage rating of 300V AC. Measuring 24.87mm in length and 5.87mm in depth, it supports stud sizes up to M4. Packaged on tape and reel for 5000 units, this RoHS compliant component is suitable for general interconnect applications.
TE Connectivity 52421-3 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.87mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Length | 0.979inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52421-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.