
PIDG Spring Spade Terminal, designed for 14-16 AWG wire, features a phosphor bronze body with tin plating. This female, straight-orientation terminal offers insulated wire support with a blue nylon insulation, accommodating a wire/cable diameter of 0.17 inches and an insulation diameter of 0.15 inches. Rated for 300V AC, it utilizes a crimp termination method and has a stud diameter of 4.82mm (M5). The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52422-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.005inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 8.71mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52422-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
