
Spring spade terminal for 10-12 AWG wire, featuring a yellow nylon insulated housing and a tin-plated phosphor bronze contact. This straight, female terminal offers a 300V AC voltage rating and a 0.25-inch insulation diameter. Designed for free-hanging mounting, it supports insulated wire and is RoHS compliant. The terminal has a 1.131-inch length and is supplied in loose piece packaging.
TE Connectivity 52430-1 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.131inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 1.02mm |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
