
Spring spade terminal, featuring a yellow nylon insulation and tin-plated phosphor bronze contact material. Designed for 10-12 AWG wire, this female terminal offers a straight, free-hanging orientation with insulated wire support. It has a voltage rating of 300V AC and a stud diameter of 4.17mm (M4). The terminal measures 29.81mm in length and 9.52mm in width, with a 0.15-inch insulation diameter.
TE Connectivity 52431-1 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.174inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.07mm |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Width | 9.52mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52431-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.