
Red insulated spring spade terminal for 16-22AWG wire. Features a phosphor bronze contact with tin plating, offering a 600V voltage rating. The vinyl insulation supports wires up to 0.14-inch diameter and is secured with a crimp termination. This free-hanging terminal has a stud size of M4 and a length of 0.991 inches. Packaged loose in quantities of 1000.
TE Connectivity 52454 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Length | 0.991inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating | 600V |
| Width | 7.14mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
