
Spring spade terminal for 14-16 AWG wire, featuring a blue insulated vinyl housing and a tin-plated bronze contact. This straight, female terminal offers a 600V AC voltage rating and a 4.17mm stud diameter. Designed for crimp termination, it supports insulated wire and measures 25.17mm in length. The component is RoHS compliant and supplied loose piece.
TE Connectivity 52464 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.991inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Width | 7.14mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.